837-018-556-804

Heilind Number:EDA837-018-556-804
Manufacturer:EDAC
Manufacturer Number:837-018-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Engineered for durability, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, this connector ensures reliable conductivity in any application. Its dual-row design with 18 positions and a pitch of .156 inches offers versatility for your PCB layout needs. Operating flawlessly in extreme conditions, it has a wide temperature range of -40 to 105 °C. Perfect for seamless board-to-board connections, this straight-mount connector guarantees optimal performance in demanding industrial settings. Upgrade your electronics with this essential component for streamlined connectivity.