837-018-556-807

Heilind Number:EDA837-018-556-807
Manufacturer:EDAC
Manufacturer Number:837-018-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-807

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for industrial applications. The connector boasts two rows of 18 positions, with a pitch of .156 in and row spacing of .2 in, allowing for seamless integration on your board. Its straight mount orientation facilitates easy installation, while its robust construction guarantees long-lasting performance. Upgrade your connectivity solutions with this essential component.