837-018-556-812

Heilind Number:EDA837-018-556-812
Manufacturer:EDAC
Manufacturer Number:837-018-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-556-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and efficient power transmission. Featuring two rows of 18 positions each, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Trust in the quality of our green-colored connector for seamless board-to-board connections.