837-018-558-101

Heilind Number:EDA837-018-558-101
Manufacturer:EDAC
Manufacturer Number:837-018-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-101

Detailed Description

Enhance the connectivity of your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance, it features a single row with 18 positions and a reliable copper alloy contact material. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation makes it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Whether you're a professional or hobbyist, this product, under the Card Edge Connectors category, is a must-have for your projects.