837-018-558-103

Heilind Number:EDA837-018-558-103
Manufacturer:EDAC
Manufacturer Number:837-018-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 18 positions, each featuring durable copper alloy contacts for reliable performance. The UL 94V-0 Diallyl Phthalate housing ensures optimal safety and protection, while the right-angle mount orientation offers flexibility in installation. With a low pitch of .156 inches and row spacing of .2 inches, it's ideal for compact PCB setups. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, it's a must-have component for your electronic projects. Elevate your connectivity game with this essential tool.