837-018-558-104

Heilind Number:EDA837-018-558-104
Manufacturer:EDAC
Manufacturer Number:837-018-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 18 positions, perfect for seamless PCB-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durable and reliable power transmission, even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers versatile installation options, while an amperage rating of 3A accommodates high-power applications with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure and efficient card edge connections. Elevate your connectivity game with this essential component.