837-018-558-107

Heilind Number:EDA837-018-558-107
Manufacturer:EDAC
Manufacturer Number:837-018-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-107

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Featuring a single row of 18 positions with a .156-inch pitch, it ensures secure and reliable board-to-board connectivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers excellent heat resistance. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3A. With a right-angle mount orientation and a row spacing of .2 inches, it facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality construction and performance for seamless integration in your PCB designs.