837-018-558-112

Heilind Number:EDA837-018-558-112
Manufacturer:EDAC
Manufacturer Number:837-018-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-112

Detailed Description

Enhance your high-temperature PCB assembly with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connectivity. The right-angle mount orientation and single row configuration make it versatile for various applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees consistent performance even in extreme conditions. Perfect for board-to-board connections, this connector with 18 positions is a valuable addition to your electronic components arsenal. Trust in its quality and durability for seamless PCB integration.