837-018-558-201

Heilind Number:EDA837-018-558-201
Manufacturer:EDAC
Manufacturer Number:837-018-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable conductivity and resistance to high temperatures. With two rows and 18 positions, it offers ample room for secure board-to-board connections. The right-angle mount orientation allows for easy installation in tight spaces, while the .156-inch pitch and .2-inch row spacing ensure compatibility with a wide range of PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.