837-018-558-202

Heilind Number:EDA837-018-558-202
Manufacturer:EDAC
Manufacturer Number:837-018-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of 18 positions each, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Its right-angle mount orientation allows for convenient installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in industries such as telecommunications, aerospace, and automotive. Trust in its performance and durability for seamless board-to-board connectivity. Elevate your projects with this essential component, a testament to our commitment to quality and innovation.