837-018-558-203

Heilind Number:EDA837-018-558-203
Manufacturer:EDAC
Manufacturer Number:837-018-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-203

Detailed Description

Upgrade your high temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 18 positions, it offers ample connectivity for your applications. The right angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your projects.