837-018-558-204

Heilind Number:EDA837-018-558-204
Manufacturer:EDAC
Manufacturer Number:837-018-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With a contact material of copper alloy and a housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable conductivity and durability. Perfect for applications requiring a current of up to 3 A, this connector offers two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for efficient board-to-board connectivity in your projects.