837-018-558-208

Heilind Number:EDA837-018-558-208
Manufacturer:EDAC
Manufacturer Number:837-018-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows of copper alloy contacts, it offers a reliable amperage of 3A and accommodates 18 positions with a pitch of .156 inches. Perfect for seamless board-to-board connections, its right-angle mount orientation and row spacing of .2 inches make installation a breeze. Operate with confidence in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component.