837-018-558-602

Heilind Number:EDA837-018-558-602
Manufacturer:EDAC
Manufacturer Number:837-018-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row layout with 18 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in all operations. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Trust in this connector's quality and efficiency for your board-to-board PCB connections.