837-018-558-603

Heilind Number:EDA837-018-558-603
Manufacturer:EDAC
Manufacturer Number:837-018-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row of 18 positions with a pitch of .156 inches, ensuring efficient and reliable data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it offers exceptional durability and performance in extreme environments. The right-angle mount orientation and compact design make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial projects. Elevate your PCB connectivity with this high-quality Card Edge Connector.