837-018-558-608

Heilind Number:EDA837-018-558-608
Manufacturer:EDAC
Manufacturer Number:837-018-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this connector features a single row configuration with 18 positions, perfect for high-density applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The right-angle mount orientation offers versatility in installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.