837-018-558-612

Heilind Number:EDA837-018-558-612
Manufacturer:EDAC
Manufacturer Number:837-018-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-612

Detailed Description

Enhance your PCB connectivity with our high temperature-resistant Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission. With a compact design and a right-angle mount orientation, it's perfect for space-constrained applications. Offering 18 positions and a pitch of .156 inches, it allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Upgrade your setup with this green-colored, 3A-rated connector for seamless and efficient electronic connections.