837-018-558-802

Heilind Number:EDA837-018-558-802
Manufacturer:EDAC
Manufacturer Number:837-018-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-802

Detailed Description

Ensure seamless high-temperature connectivity with this Green Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, guaranteeing reliability in demanding environments. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for industrial applications. The 2-row design with 18 positions offers ample connectivity options, while the right-angle mount orientation facilitates easy PCB integration. Trust in this connector for efficient board-to-board connections that meet your high-temperature requirements.