837-018-558-804

Heilind Number:EDA837-018-558-804
Manufacturer:EDAC
Manufacturer Number:837-018-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a sleek green finish and is built to withstand high temperatures, making it ideal for demanding industrial environments. With a current rating of 3 A and housing material of UL 94V-0 Diallyl Phthalate, rest assured of its high performance. Featuring two rows with a total of 18 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures excellent conductivity, while the .156 in pitch and .2 in row spacing provide precise insertion. Its right angle mount orientation allows for easy installation onto your PCB. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is a must-have in your inventory for seamless board-to-board connections. Explore more of our high-quality connectors in the PCB Connectors category.