837-018-558-807

Heilind Number:EDA837-018-558-807
Manufacturer:EDAC
Manufacturer Number:837-018-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-558-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficient performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 18 positions, it offers ample space for secure board-to-board connections. The right-angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications requiring robust and high-performance connectivity. Upgrade your PCB setup with this essential component.