837-018-559-101

Heilind Number:EDA837-018-559-101
Manufacturer:EDAC
Manufacturer Number:837-018-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliable performance, this green connector features a single row of 18 positions, each crafted from copper alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The UL 94V-0 Diallyl Phthalate housing ensures safety and compliance with industry standards, even in high-temperature environments ranging from -40 to 105°C. Ideal for board-to-board applications, this right-angle mount connector is a must-have component for your electronic projects. Trust in its quality and performance for seamless connectivity.