837-018-559-102

Heilind Number:EDA837-018-559-102
Manufacturer:EDAC
Manufacturer Number:837-018-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-102

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance and safety. The single-row design with 18 positions offers efficient board-to-board connection, while the right-angle mount orientation optimizes space utilization. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees secure and efficient data transmission. With an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications, making it a must-have for any electronic setup.