837-018-559-104

Heilind Number:EDA837-018-559-104
Manufacturer:EDAC
Manufacturer Number:837-018-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 18 positions with a pitch of .156 inches, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures long-lasting quality even in high-temperature environments, with an operating range of -40 to 105°C. Its convenient right-angle mount orientation and 3A amperage rating make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity with this essential component.