837-018-559-201

Heilind Number:EDA837-018-559-201
Manufacturer:EDAC
Manufacturer Number:837-018-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-201

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage capacity and a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient board-to-board connectivity. Featuring 18 positions and a right-angle mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures durability and stability in any environment. Upgrade your setup with this essential component for seamless data transmission.