837-018-559-203

Heilind Number:EDA837-018-559-203
Manufacturer:EDAC
Manufacturer Number:837-018-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-203

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its two-row design with 18 positions offers ample connectivity options, while the right-angle mount orientation allows for versatile installation. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its wide operating temperature range of -40 to 105°C guarantees dependable operation in extreme conditions. Upgrade your PCB connections with this essential component.