837-018-559-204

Heilind Number:EDA837-018-559-204
Manufacturer:EDAC
Manufacturer Number:837-018-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant Green exterior. Engineered for reliability, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts for optimal conductivity. With two rows and a pitch of .156 inches, this connector offers 18 positions for seamless integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.