837-018-559-207

Heilind Number:EDA837-018-559-207
Manufacturer:EDAC
Manufacturer Number:837-018-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in an eye-catching green hue. Engineered for durability and performance, this connector features a 2-row design with 18 positions, perfect for high-density applications. With a current rating of 3 A and contact material made of Copper Alloy, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, making it suitable for elevated temperature environments. Its right-angle mount orientation and .156-inch pitch facilitate convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse conditions. Upgrade your connectivity solutions with this essential component.