837-018-559-208

Heilind Number:EDA837-018-559-208
Manufacturer:EDAC
Manufacturer Number:837-018-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 18 positions, this connector offers ample space for seamless board-to-board connections. Its right-angle mount orientation and .156-inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees functionality in various settings. Perfect for demanding applications, it's a must-have for any PCB assembly project.