837-018-559-212

Heilind Number:EDA837-018-559-212
Manufacturer:EDAC
Manufacturer Number:837-018-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for durability, it boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material. With two rows and 18 positions, it ensures secure and efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a vital component for your PCB assembly needs. Upgrade your connectivity solutions with this essential connector.