837-018-559-603

Heilind Number:EDA837-018-559-603
Manufacturer:EDAC
Manufacturer Number:837-018-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-603

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With one row and 18 positions, it offers seamless integration for your circuitry. Constructed with copper alloy contacts and a pitch of .156 inches, it guarantees reliable conductivity. Designed for right-angle mounting, it provides versatility in installation. Operating within an impressive temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector.