837-018-559-604

Heilind Number:EDA837-018-559-604
Manufacturer:EDAC
Manufacturer Number:837-018-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector is designed for optimum efficiency in your PCB setup. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate, durability and reliability are guaranteed. The one-row design with 18 positions ensures seamless integration into your system, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your connectivity game with this essential component.