837-018-559-608

Heilind Number:EDA837-018-559-608
Manufacturer:EDAC
Manufacturer Number:837-018-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification and seamless integration within your PCB setup. With an amperage rating of 3 A, it delivers reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees enhanced safety and durability. Boasting a single row configuration with 18 positions, it offers versatile connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-constrained installations, the right-angle mount orientation facilitates convenient PCB connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Explore our extensive range of connectors to find the perfect solution for your connectivity needs.