837-018-559-612

Heilind Number:EDA837-018-559-612
Manufacturer:EDAC
Manufacturer Number:837-018-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-612

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green color. Designed for durability and performance, this connector features a single row with 18 positions, making it ideal for a variety of applications. With a current rating of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in rugged environments. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Its right-angle mount orientation allows for efficient PCB layout, and with an operating temperature range of -40 to 105°C, it's suitable for use in diverse settings. Elevate your connectivity solutions with this essential component.