837-018-559-802

Heilind Number:EDA837-018-559-802
Manufacturer:EDAC
Manufacturer Number:837-018-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a sturdy construction of Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and efficient connectivity. Boasting two rows and 18 positions, it offers ample space for your PCB connections. The right-angle mount orientation and row spacing of .2 inches make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.