837-018-559-803

Heilind Number:EDA837-018-559-803
Manufacturer:EDAC
Manufacturer Number:837-018-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-803

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in vibrant green. Designed for reliable performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows and 18 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board setups, this connector features a right-angle mount orientation for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our connector to deliver consistent and high-quality performance for all your PCB needs. Elevate your connectivity solutions with this essential component.