837-018-559-804

Heilind Number:EDA837-018-559-804
Manufacturer:EDAC
Manufacturer Number:837-018-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-804

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector in vibrant green. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows and a total of 18 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections. Explore the possibilities with this essential component in the realm of electronic connectivity.