837-018-559-807

Heilind Number:EDA837-018-559-807
Manufacturer:EDAC
Manufacturer Number:837-018-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission even in extreme conditions. Its two-row design with 18 positions and a .156-inch pitch offers versatile connectivity options, while the right-angle mount orientation allows for efficient PCB assembly. Trust in this connector's quality and precision for seamless board-to-board integration in your next project.