837-018-559-808

Heilind Number:EDA837-018-559-808
Manufacturer:EDAC
Manufacturer Number:837-018-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-559-808

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding conditions. With two rows and 18 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it suits various applications. Operating flawlessly between -40 and 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connections. Elevate your connectivity game with this essential component.