837-018-560-201

Heilind Number:EDA837-018-560-201
Manufacturer:EDAC
Manufacturer Number:837-018-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of 18 positions each, it offers seamless integration and reliable contact, thanks to its Copper Alloy material. The .156-inch pitch and .2-inch row spacing ensure precision in your connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its straight mount orientation for easy installation, making it a must-have in your connector toolkit. Upgrade your connectivity solutions with this essential component.