837-018-560-203

Heilind Number:EDA837-018-560-203
Manufacturer:EDAC
Manufacturer Number:837-018-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in the harshest conditions. With a maximum amperage of 3A, it guarantees robust power transmission. The two-row configuration with 18 positions offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB setup. Whether for industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Trust in our Card Edge Connector for top-notch performance and durability.