837-018-560-204

Heilind Number:EDA837-018-560-204
Manufacturer:EDAC
Manufacturer Number:837-018-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-560-204

Detailed Description

Upgrade your high-temperature PCB connections with our durable and reliable Card Edge Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures safety and efficiency in any application. Featuring two rows of 18 copper alloy contacts, it provides a secure and high-speed connection with a pitch of .156 inches and row spacing of .2 inches. Designed for longevity, it can handle an operating temperature range of -40 to 105°C, making it suitable for various environments. Whether you're in the automotive, industrial, or telecommunications industry, this straight-mount connector is the perfect solution for your board-to-board PCB connections. Trust in its 3A amperage and robust construction to meet your connectivity needs with ease.