837-018-560-207

Heilind Number:EDA837-018-560-207
Manufacturer:EDAC
Manufacturer Number:837-018-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-560-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, meticulously designed to deliver optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a dual-row design and 18 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial settings. Its straight mount orientation further enhances versatility. Trust in this essential component to streamline your PCB connections with precision and efficiency.