837-018-560-804

Heilind Number:EDA837-018-560-804
Manufacturer:EDAC
Manufacturer Number:837-018-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-560-804

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This green connector, with a housing material of UL 94V-0 Diallyl Phthalate, ensures durability and safety in demanding environments. Featuring two rows of copper alloy contacts, this connector offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 18 positions, it allows for efficient data transmission. Designed for straight mounting orientation, it provides easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Trust in this connector for secure and efficient board-to-board connections in your projects.