837-018-560-807

Heilind Number:EDA837-018-560-807
Manufacturer:EDAC
Manufacturer Number:837-018-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-560-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration in electronic systems, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a dual-row configuration and 18 positions, it offers robust performance for your circuitry. Crafted with precision, the Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Perfect for board-to-board connections, it's the ideal solution for demanding industrial applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.