837-018-560-812

Heilind Number:EDA837-018-560-812
Manufacturer:EDAC
Manufacturer Number:837-018-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-560-812

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features two rows of 18 positions each, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability and fire resistance, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for straight mounting orientation, this connector operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your setup with this high-quality component, ideal for applications in various industries.