837-019-500-101

Heilind Number:EDA837-019-500-101
Manufacturer:EDAC
Manufacturer Number:837-019-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Suitable for straight mounting, it effortlessly integrates into various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical applications in industries like aerospace, automotive, and telecommunications. Elevate your connectivity solutions with this high-temp card edge connector.