837-019-500-604

Heilind Number:EDA837-019-500-604
Manufacturer:EDAC
Manufacturer Number:837-019-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-500-604

Detailed Description

Enhance your PCB connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row of 19 copper alloy contacts, each capable of handling up to 3A, this connector offers seamless power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Perfect for applications that require secure and efficient board-to-board connections, this connector is a versatile solution for your electronic projects. Elevate your connectivity with this essential component.