837-019-520-108

Heilind Number:EDA837-019-520-108
Manufacturer:EDAC
Manufacturer Number:837-019-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-520-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precision and efficiency in your connections. Featuring 19 positions and copper alloy contacts, it guarantees reliable power delivery with a maximum amperage of 3 A. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to telecommunications equipment. Elevate your PCB connectivity with this essential component.