837-019-520-602

Heilind Number:EDA837-019-520-602
Manufacturer:EDAC
Manufacturer Number:837-019-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-520-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features 19 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The housing material, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and high temperature tolerance, making it ideal for a wide range of industrial applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity and reliability. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its straight mount orientation offers easy installation, while its green color adds a touch of visual distinction. Elevate your PCB assembly with this essential component, available now.