837-019-521-101

Heilind Number:EDA837-019-521-101
Manufacturer:EDAC
Manufacturer Number:837-019-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-019-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-019-521-101

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for reliable and efficient performance. In a vibrant green hue, this connector features a single row layout with 19 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration and secure mounting in straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your PCB connectors with this high-quality solution, a must-have for your connectivity needs.